Onsemi FQP19N20TSTU technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 19.4A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 150mR |
| Fall Time | 80ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 55ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FQP19N20TSTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.