Onsemi FQP19N20CTSTU technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 19A |
| Current Rating | 19A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 1.08nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 139W |
| Mount | Through Hole |
| Rds On Max | 170mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQP19N20CTSTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
