
Onsemi FQNL2N50BBU technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 350mA |
| Current Rating | 350mA |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 4.2R |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 230pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5W |
| Rds On Max | 5.3R |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 10ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQNL2N50BBU to view detailed technical specifications.
No datasheet is available for this part.