The 0294100.HXJ-C is a 32V 100A PTC resettable fuse from Littelfuse. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The fuse is available in bulk packaging with 100 units per package. It is suitable for surface mount and leaded applications.
Littelfuse 0294100.HXJ-C technical specifications.
| Color | Blue |
| Current Rating | 100A |
| Height | 0.996inch |
| Length | 0.906inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 294 |
| DC Rated Voltage | 32V |
| Width | 0.646inch |
| RoHS | Compliant |
No datasheet is available for this part.