P-channel power MOSFET featuring a -250V drain-source breakdown voltage and a continuous drain current of -10.5A. This single-element transistor offers a low drain-source on-resistance of 620mΩ. With a maximum power dissipation of 150W and a gate-to-source voltage rating of 30V, it operates across a temperature range of -55°C to 150°C. The through-hole mounted component has a typical fall time of 65ns and is supplied in a rail/tube package.
Onsemi FQA9P25 technical specifications.
| Continuous Drain Current (ID) | 10.5A |
| Current Rating | -10.5A |
| Drain to Source Breakdown Voltage | -250V |
| Drain to Source Resistance | 620mR |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 620MR |
| Element Configuration | Single |
| Fall Time | 65ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.1mm |
| Input Capacitance | 1.18nF |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 620mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | -250V |
| Weight | 6.401g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQA9P25 to view detailed technical specifications.
No datasheet is available for this part.