
N-Channel QFET® MOSFET featuring a 300V drain-source breakdown voltage and 38.4A continuous drain current. This single-element transistor offers a low 85mΩ drain-to-source resistance (Rds On Max) and a maximum power dissipation of 290W. Designed for through-hole mounting, it operates within a temperature range of -55°C to 150°C and includes fast switching times with a 170ns turn-off delay and 80ns turn-on delay. The component is RoHS compliant and lead-free.
Onsemi FQA38N30 technical specifications.
| Continuous Drain Current (ID) | 38.4A |
| Current Rating | 38.4A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 85mR |
| Drain to Source Voltage (Vdss) | 300V |
| Element Configuration | Single |
| Fall Time | 190ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 18.9mm |
| Input Capacitance | 4.4nF |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 290W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 290W |
| Rds On Max | 85mR |
| RoHS Compliant | Yes |
| Series | QFET® |
| Turn-Off Delay Time | 170ns |
| Turn-On Delay Time | 80ns |
| DC Rated Voltage | 300V |
| Weight | 6.401g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQA38N30 to view detailed technical specifications.
No datasheet is available for this part.
