
Ultra-small, slew-rate-controlled load switch with 200mA output current capability. Features a 1.2V to 5.5V operating voltage range and 185mR on-resistance. Surface mount package with 0.76mm x 0.76mm x 0.292mm dimensions. Low quiescent current of 100nA (nominal) and 1.5uA (max). RoHS compliant and lead-free.
Onsemi FPF1203LUCX technical specifications.
| Current | 200mA |
| Height | 0.292mm |
| Lead Free | Lead Free |
| Length | 0.76mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 1.5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 100nA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2.2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Resistance | 185mR |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Voltage | 5.5V |
| Weight | 0.067g |
| Width | 0.76mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF1203LUCX to view detailed technical specifications.
No datasheet is available for this part.
