Onsemi FPBL15SH60 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | FPBL15SH60 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FPBL15SH60 to view detailed technical specifications.
No datasheet is available for this part.