Inductor RF Shielded Multi-Layer 0.068uH 10% 50MHz 15Q-Factor Ferrite 0.3A 0.2Ohm DCR 0805 T/R
Samsung CIL21N68NKAE technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.068uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 280MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIL21N68NKAE to view detailed technical specifications.
No datasheet is available for this part.