
General purpose phototransistor optocoupler featuring 5kV isolation voltage and a 4-pin DIP package for through-hole mounting. Offers a high current transfer ratio of 400% with a maximum collector current of 50mA and a maximum forward current of 50mA. Operates within a temperature range of -55°C to 110°C, with a collector-emitter voltage of 200mV and a maximum output voltage of 70V. This RoHS compliant component has a maximum power dissipation of 200mW and a fall time of 18000ns.
Onsemi FOD817C300W technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 400% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD817C300W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
