
General purpose phototransistor optocoupler featuring a 4-pin DIP package for through-hole mounting. Offers 5kV isolation voltage and a 1:1 channel configuration. Key electrical specifications include a maximum collector current of 50mA, a current transfer ratio of 260%, and a maximum collector-emitter voltage of 200mV. Operates across a wide temperature range from -55°C to 110°C. Packaged in a 2000-unit rail/tube, this lead-free and RoHS compliant component is designed for reliable signal isolation.
Onsemi FOD817B300W technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 260% |
| Fall Time | 18us |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD817B300W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
