
General purpose phototransistor optocoupler featuring 5kV isolation voltage and a 300% current transfer ratio. This 1-channel device offers a 70V output voltage and 50mA max collector current, with a 200mV collector-emitter saturation voltage. Designed for through-hole mounting in a PDIP package, it operates across a -55°C to 105°C temperature range and has a 200mW max power dissipation. The optocoupler supports AC input type and is RoHS compliant.
Onsemi FOD814300W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 300% |
| Fall Time | 18us |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FOD814 |
| Weight | 0g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD814300W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
