
General purpose optocoupler featuring a DC input and phototransistor output. Offers 5kV isolation voltage and a 200% current transfer ratio. Designed for surface mount applications with a 1-channel configuration, it supports a maximum collector current of 50mA and a forward current of 20mA. Operating temperature range is -40°C to 85°C.
Onsemi FOD2741ASD technical specifications.
| Bandwidth | 50kHz |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 20mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 20mA |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 145mW |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.72g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD2741ASD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
