This 0.0082uF ceramic chip capacitor has a maximum operating voltage of 50VDC and a tolerance of 1%. It is constructed with a C0G dielectric and has a maximum operating temperature range of -55°C to 125°C. The capacitor is available in a 1210 package style with a pad termination style and a flat construction. It is suitable for surface mount applications and is rated for use in standard technology applications.
Knowles 1210J0500822FAR technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1210J0500822FAR to view detailed technical specifications.
No datasheet is available for this part.