
High-speed 8-port LVDS bus transceiver, surface mountable in a TSSOP package. Features 8 channels with 800Mbps data rate and 1.75ns propagation delay. Operates from 3V to 3.6V with a typical supply current of 80mA. This lead-free, RoHS compliant component is supplied on a 1000-piece tape and reel.
Onsemi FIN1108MTDX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 800Mbps |
| Height | 0.9mm |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Drivers | 8 |
| Number of Elements | 8 |
| Number of Receivers | 8 |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.75ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Turn-On Delay Time | 1.75ns |
| Weight | 0.421g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FIN1108MTDX to view detailed technical specifications.
No datasheet is available for this part.
