Onsemi FIN1022MX technical specifications.
| Package/Case | SOIC N |
| Data Rate | 800Mbps |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FIN1022MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
