Onsemi FDW2508PB technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 6A |
| Current Rating | -6A |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 12V |
| Fall Time | 106ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 3.775nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 18mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 254ns |
| DC Rated Voltage | -12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDW2508PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
