Conn Micro D-Subminiature PIN 37 POS 1.27mm Solder ST Thru-Hole 37 Terminal 1 Port
Glenair MWDM5L-37PBSR4-.140 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair MWDM5L-37PBSR4-.140 to view detailed technical specifications.
No datasheet is available for this part.