This panel mount switch features a round plunger actuator and a super red LED illumination. It has a maximum current rating of 5 amps at 28 volts DC and a maximum AC voltage rating of 48 volts. The switch is designed for operation over a temperature range of -40°C to 85°C. It has a straight body orientation and a panel cutout dimension of 13.6mm in diameter. The switch is suitable for use in a variety of applications where a momentary contact switch is required.
Apem IPR3FAD9L0S101 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 5@28VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Super Red |
| Panel Cutout Dimensions | 13.6(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.