
Single P-Channel Logic Level MOSFET, designed for surface mount applications. Features a -30V drain-source breakdown voltage and a continuous drain current of 11A. Offers a low drain-source on-resistance of 14mΩ at a nominal gate-source voltage of -1.7V. This component boasts fast switching speeds with a turn-on delay time of 12ns and a fall time of 100ns. Packaged in SOIC for tape and reel, it operates within a temperature range of -55°C to 150°C.
Onsemi FDS6675 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11A |
| Current Rating | -11A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 14mR |
| Dual Supply Voltage | -30V |
| Element Configuration | Single |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.75mm |
| Input Capacitance | 3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | -1.7V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 14mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | -1.7V |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | -30V |
| Weight | 0.13g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS6675 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
