
N-Channel Logic Level MOSFET, 60V Drain-Source Breakdown Voltage, 21A Continuous Drain Current, 25mΩ Max Drain-Source Resistance. Features PowerTrench® technology for optimized performance, with a TO-220-3 through-hole package. Operates from -55°C to 175°C, offering 26W max power dissipation. Includes fast switching characteristics with 16ns turn-on and 8ns fall times.
Onsemi FDPF320N06L technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.07mm |
| Input Capacitance | 1.47nF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 26W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 26W |
| Radiation Hardening | No |
| Rds On Max | 25mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 16ns |
| Weight | 2.27g |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDPF320N06L to view detailed technical specifications.
No datasheet is available for this part.
