
N-Channel PowerTrench® MOSFET featuring 150V drain-source breakdown voltage and 27.4A continuous drain current. This single MOSFET offers a low 19mΩ Rds On (max) and 14.7mΩ drain-source resistance. Designed for through-hole mounting in a TO-220-3 package, it operates within a temperature range of -55°C to 175°C and supports a maximum power dissipation of 33W. Key switching characteristics include an 8ns fall time, 18ns turn-on delay, and 32ns turn-off delay.
Onsemi FDPF190N15A technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 27.4A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 14.7mR |
| Drain to Source Voltage (Vdss) | 150V |
| Element Configuration | Single |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.07mm |
| Input Capacitance | 2.685nF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 33W |
| Radiation Hardening | No |
| Rds On Max | 19mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 18ns |
| Weight | 2.27g |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDPF190N15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
