Onsemi FDP8896_F085 technical specifications.
| Continuous Drain Current (ID) | 16A |
| Element Configuration | Single |
| Fall Time | 44ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 56ns |
| Turn-On Delay Time | 9ns |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP8896_F085 to view detailed technical specifications.
No datasheet is available for this part.