Onsemi FDP8442 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 3.9mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 17.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 12.2nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 254W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 254W |
| Rds On Max | 3.1mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 57ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDP8442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.