N-Channel PowerTrench® MOSFET featuring 150V drain-source voltage and 130A continuous drain current. This device offers a low on-resistance of 7.5mΩ at a 10V gate-source voltage. Designed with a 3-terminal TO-220AB package, it operates across a wide temperature range from -55°C to 175°C. This single-element MOSFET is suitable for demanding power applications.
Onsemi FDP075N15A-F102 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FDP075N15A-F102 to view detailed technical specifications.
No datasheet is available for this part.