
N-Channel JFET with 30V Drain to Source Breakdown Voltage and 2.6A Continuous Drain Current. Features 40mΩ Drain-source On Resistance and 500mW Max Power Dissipation. Operates from -55°C to 150°C, with a 5ns fall time and 21ns turn-off delay. Packaged in a TO-236-3 (SSOT 3L) surface mount configuration, supplied on a 3000-piece tape and reel.
Onsemi FDN372S technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 2.6A |
| Current Rating | 2.6A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 40MR |
| Dual Supply Voltage | 30V |
| Element Configuration | Single |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 630pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Vgs | 1.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Rds On Max | 40mR |
| Reach SVHC Compliant | No |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 21ns |
| DC Rated Voltage | 30V |
| Weight | 0.03g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDN372S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
