Onsemi FDN372S_F095 technical specifications.
| Continuous Drain Current (ID) | 2.6A |
| Gate to Source Voltage (Vgs) | 16V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDN372S_F095 to view detailed technical specifications.
No datasheet is available for this part.