
P-channel MOSFET, 20V drain-source breakdown voltage, 2.4A continuous drain current, and 52mΩ maximum drain-source on-resistance. Features a SOT-23 surface-mount package, 15ns turn-on delay, 40ns turn-off delay, and 1.312nF input capacitance. Operates from -55°C to 150°C with 500mW maximum power dissipation. RoHS compliant and lead-free.
Onsemi FDN304P technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 2.4A |
| Current Rating | -2.4A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 52mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 52MR |
| Dual Supply Voltage | -20V |
| Element Configuration | Single |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.94mm |
| Input Capacitance | 1.312nF |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Vgs | -800mV |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Rds On Max | 52mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | -800mV |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | -20V |
| Weight | 0.03g |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDN304P to view detailed technical specifications.
No datasheet is available for this part.
