N-Channel MOSFET, 120V Vdss, 35A continuous drain current, and 11.5mΩ Rds On Max. Features a 2.6V threshold voltage, 150°C max operating temperature, and 104W power dissipation. Surface mount component with a 5mm length, 6mm width, and 1.05mm height. RoHS compliant and packaged on a 3000-piece tape and reel.
Onsemi FDMS86201 technical specifications.
| Continuous Drain Current (ID) | 35A |
| Drain to Source Breakdown Voltage | 120V |
| Drain to Source Resistance | 9.6mR |
| Drain to Source Voltage (Vdss) | 120V |
| Drain-source On Resistance-Max | 14.5MR |
| Element Configuration | Single |
| Fall Time | 7.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 2.735nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Nominal Vgs | 2.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 104W |
| Radiation Hardening | No |
| Rds On Max | 11.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2.6V |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.0681g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS86201 to view detailed technical specifications.
No datasheet is available for this part.
