
N-Channel MOSFET, 100V Drain-Source Breakdown Voltage, 16A Continuous Drain Current, 24mΩ Max Drain-Source Resistance. Features 2.9V Threshold Voltage, 923pF Input Capacitance, and 73W Max Power Dissipation. Operates from -55°C to 150°C with a 20V Gate-Source Voltage rating. Surface mountable in a 5mm x 6mm x 1.05mm package, supplied on a 3000-piece tape and reel. RoHS compliant.
Onsemi FDMS86104 technical specifications.
| Continuous Drain Current (ID) | 16A |
| Current | 16A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 24mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 3.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 923pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 73W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 73W |
| Radiation Hardening | No |
| Rds On Max | 24mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2.9V |
| Turn-Off Delay Time | 14.3ns |
| Turn-On Delay Time | 8ns |
| Voltage | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS86104 to view detailed technical specifications.
No datasheet is available for this part.
