Onsemi FDMS86101A technical specifications.
| Continuous Drain Current (ID) | 13A |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Height | 1.1mm |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Series | FDMS86101A |
| Weight | 0.0681g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS86101A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
