
N-Channel MOSFET, 100V Drain-Source Voltage (Vdss), 8mΩ Drain-Source On Resistance (Rds On Max), and 60A continuous drain current. This single-element PowerTrench® MOSFET features a 15ns turn-on delay and 7ns fall time, with a maximum power dissipation of 104W. Designed for surface mounting, it operates from -55°C to 150°C and is RoHS compliant.
Onsemi FDMS86101 technical specifications.
| Continuous Drain Current (ID) | 12.4A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 8MR |
| Element Configuration | Single |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 3nF |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2.9V |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.0681g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS86101 to view detailed technical specifications.
No datasheet is available for this part.
