
N-Channel PowerTrench® SyncFET™ MOSFET, 25V Vdss, 90A continuous drain current, and 1.5mΩ Rds On. Features a 5.7mΩ drain-to-source resistance and 12V gate-to-source voltage. Operates from -55°C to 150°C with a maximum power dissipation of 89W. This surface mount component is supplied in tape and reel packaging.
Onsemi FDMS8558SDC technical specifications.
| Continuous Drain Current (ID) | 90A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 5.7mR |
| Drain to Source Voltage (Vdss) | 25V |
| Element Configuration | Single |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.05mm |
| Input Capacitance | 5.118nF |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 89W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 41W |
| Radiation Hardening | No |
| Rds On Max | 1.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench®, SyncFET™ |
| Threshold Voltage | 1.4V |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.09g |
| Width | 5.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS8558SDC to view detailed technical specifications.
No datasheet is available for this part.