
N-Channel PowerTrench® MOSFET featuring 30V drain-source breakdown voltage and 6.3mΩ drain-source resistance. This single MOSFET offers a continuous drain current of 22A and a maximum power dissipation of 33W. Designed for surface mounting, it operates within a temperature range of -55°C to 150°C and is RoHS compliant. Key switching characteristics include a 9.4ns turn-on delay and a 2.2ns fall time.
Onsemi FDMS7682 technical specifications.
| Continuous Drain Current (ID) | 22A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 6.3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 2.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 1.885nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33W |
| Mount | Surface Mount |
| Nominal Vgs | 1.9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 33W |
| Radiation Hardening | No |
| Rds On Max | 6.3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 9.4ns |
| Weight | 0.074g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS7682 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
