
N-Channel Power Trench® MOSFET, 30V Drain to Source Breakdown Voltage, 5.5mΩ Drain to Source Resistance, and 17.5A Continuous Drain Current. This single MOSFET features a 1.5V nominal Gate to Source Voltage and 1.5V threshold voltage. Designed for surface mount applications, it offers a maximum power dissipation of 41W and operates within a temperature range of -55°C to 150°C. Packaged on a 3000-piece tape and reel, this RoHS compliant component has a 2.41nF input capacitance and fast switching times with a 10ns turn-on delay and 3ns fall time.
Onsemi FDMS7678 technical specifications.
| Continuous Drain Current (ID) | 17.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 2.41nF |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 41W |
| Mount | Surface Mount |
| Nominal Vgs | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 41W |
| Radiation Hardening | No |
| Rds On Max | 5.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.074g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS7678 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
