
N-Channel MOSFET, 30V Vdss, 0.6mR Rds On, 47A Continuous Drain Current. Features 1.9V threshold voltage, 20ns fall time, and 29ns turn-on delay. Operates from -55°C to 150°C with a maximum power dissipation of 125W. Surface mount package, 5mm length, 4.85mm width, 1.04mm height, supplied on 3000-piece tape and reel. RoHS compliant.
Onsemi FDMS7650DC technical specifications.
| Continuous Drain Current (ID) | 47A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 0.6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 14.765nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.3W |
| Radiation Hardening | No |
| Rds On Max | 0.99mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Dual Cool™, PowerTrench® |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 81ns |
| Turn-On Delay Time | 29ns |
| Weight | 0.09g |
| Width | 4.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS7650DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
