
N-Channel MOSFET, 30V Vds, 0.99mΩ Rds On Max, 267A continuous drain current. Features 1.1mΩ drain-source resistance, 104W max power dissipation, and 150°C max operating temperature. This surface mount component offers 28ns turn-on delay and 83ns turn-off delay, with 21ns fall time. Packaged in tape and reel, it is RoHS compliant.
Onsemi FDMS7650 technical specifications.
| Continuous Drain Current (ID) | 60A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 1.1mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 1MR |
| Element Configuration | Single |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 14.965nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Nominal Vgs | 1.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 0.99mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 83ns |
| Turn-On Delay Time | 28ns |
| Weight | 0.09g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS7650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.