Onsemi FDMS3602AS technical specifications.
| Continuous Drain Current (ID) | 26A |
| Drain to Source Resistance | 1.7mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 3.2ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.77nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 5.6mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.171g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS3602AS to view detailed technical specifications.
No datasheet is available for this part.
