
Dual N-Channel MOSFET power stage, 25V Vdss, featuring 30A continuous drain current and 1.6mΩ drain-to-source resistance. Surface mount component with 3.9ns fall time and 38ns turn-off delay. Operating temperature range from -55°C to 150°C, with 2.5W power dissipation. Packaged in tape and reel for 3000 units.
Onsemi FDMS3600S technical specifications.
| Continuous Drain Current (ID) | 30A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 1.6mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 3.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 1.264nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 38ns |
| Weight | 0.171g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS3600S to view detailed technical specifications.
No datasheet is available for this part.
