Onsemi FDMS2380_F085 technical specifications.
| Package/Case | Power QFN EP |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 12 |
| Package Width (mm) | 8 |
| Package Height (mm) | 2.2(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Driver Type | Low Side |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 6V |
| Typical Operating Supply Voltage | 14V |
| Max Operating Supply Voltage | 26V |
| Input Logic Compatibility | CMOS |
| Maximum Rise Time | 10000ns |
| Maximum Fall Time | 10000ns |
| Maximum Turn-On Delay Time | 30000ns |
| Maximum Turn-Off Delay Time | 30000ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 160°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
Download the complete datasheet for Onsemi FDMS2380_F085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.