Onsemi FDMJ1023PZ technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 2.9A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 112mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Dual |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 400pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.4W |
| Rds On Max | 112mR |
| Series | PowerTrench® |
| Turn-Off Delay Time | 23ns |
| Weight | 0.029g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMJ1023PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
