Onsemi FDMF5833-F085 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 31 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N31 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FDMF5833-F085 to view detailed technical specifications.
No datasheet is available for this part.