
N-Channel Power Trench® MOSFET, 150V Drain to Source Voltage (Vdss) and 16A Continuous Drain Current (ID). Features a low 51mΩ Drain to Source Resistance (Rds On Max) and 40W Maximum Power Dissipation. Operates from -55°C to 150°C with a 2.9V Threshold Voltage. This single-element, surface-mount device is packaged on a 3000-piece tape and reel.
Onsemi FDMC86240 technical specifications.
| Continuous Drain Current (ID) | 16A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 51mR |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 70MR |
| Element Configuration | Single |
| Fall Time | 3.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 905pF |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Rds On Max | 51mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2.9V |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 8.2ns |
| Weight | 0.16533333g |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC86240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
