Dual N-Channel PowerTrench® MOSFET, 30V Drain to Source Breakdown Voltage, featuring 7.3mΩ and 20mΩ Drain to Source Resistance. This surface mount component offers a continuous drain current of 18A and a maximum power dissipation of 2.2W. Key electrical characteristics include a 2.3V nominal gate-source voltage and 660pF input capacitance. Operating temperature range spans from -55°C to 150°C, with a fall time of 6ns and turn-off delay of 38ns. Packaged in tape and reel, this RoHS compliant component is designed for efficient power management.
Onsemi FDMC8200 technical specifications.
| Continuous Drain Current (ID) | 18A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7.3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 20MR |
| Fall Time | 6ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 660pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Nominal Vgs | 2.3V |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.2W |
| Rds On Max | 20mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2.3V |
| Turn-Off Delay Time | 38ns |
| Weight | 0.186g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC8200 to view detailed technical specifications.
No datasheet is available for this part.
