
N-Channel MOSFET, 25V Vds, 5mΩ Rds On, 16.7A Continuous Drain Current. Features PowerTrench® technology, 52W max power dissipation, and a surface mount package. Operating temperature range from -55°C to 150°C. Includes fast switching characteristics with 1.6ns fall time and 8.8ns turn-on delay. Packaged in tape and reel for 3000 units.
Onsemi FDMC7582 technical specifications.
| Continuous Drain Current (ID) | 16.7A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | 25V |
| Element Configuration | Single |
| Fall Time | 1.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 1.795nF |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 52W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 8.8ns |
| Weight | 0.03213g |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC7582 to view detailed technical specifications.
No datasheet is available for this part.
