
N-Channel PowerTrench® MOSFET, 30V Drain to Source Breakdown Voltage, 9A Continuous Drain Current, and 19mΩ Drain to Source Resistance. Features a 2.1V nominal Gate to Source Voltage and 2.4W Max Power Dissipation. Surface mount component with a 2mm x 2mm footprint and 0.75mm height, packaged on a 3000-piece tape and reel. Operates from -55°C to 150°C.
Onsemi FDMA7632 technical specifications.
| Continuous Drain Current (ID) | 9A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 19mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 760pF |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Nominal Vgs | 2.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.4W |
| Radiation Hardening | No |
| Rds On Max | 19mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2.1V |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 6ns |
| Weight | 0.03g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMA7632 to view detailed technical specifications.
No datasheet is available for this part.
