
Dual P-Channel MOSFET featuring a -20V drain-source breakdown voltage and a continuous drain current of 3.1A. This surface-mount component offers a low Rds(on) of 95mΩ at a nominal Vgs of -1V, with a maximum power dissipation of 1.4W. The dual element configuration includes a fall time of 11ns and turn-off delay of 37ns, suitable for applications requiring efficient switching. Packaged in tape and reel, this RoHS compliant device operates from -55°C to 150°C.
Onsemi FDMA1029PZ technical specifications.
| Continuous Drain Current (ID) | 3.1A |
| Current Rating | -3.1A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | -20V |
| Element Configuration | Dual |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.75mm |
| Input Capacitance | 540pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Rds On Max | 95mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | -20V |
| Weight | 0.04g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMA1029PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
