MOSFET NCh 80V 171A 3.9mOhm PowerTrench MOSFET
Onsemi FDMA1028NZ_F021 technical specifications.
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Input Capacitance | 340pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 68mR |
| Resistance | 0.0039R |
| Series | PowerTrench® |
| RoHS | Compliant |
No datasheet is available for this part.