
N-Channel PowerTrench® MOSFET featuring 150V drain-source breakdown voltage and 167A continuous drain current. This single-element transistor offers a low 5.9mΩ Rds On (max) and 4.8mR drain-source resistance. Designed for through-hole mounting in a TO-247 package, it operates from -55°C to 175°C with a maximum power dissipation of 429W. Key switching characteristics include a 21ns fall time, 35ns turn-on delay, and 71ns turn-off delay.
Onsemi FDH055N15A technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 167A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 4.8mR |
| Drain to Source Voltage (Vdss) | 150V |
| Element Configuration | Single |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.82mm |
| Input Capacitance | 9.445nF |
| Lead Free | Lead Free |
| Length | 20.82mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 429W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 429W |
| Radiation Hardening | No |
| Rds On Max | 5.9mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 71ns |
| Turn-On Delay Time | 35ns |
| Weight | 6.39g |
| Width | 15.87mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDH055N15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
