
Surface mount integrated load switch with 8V drain-to-source voltage and 600mA continuous drain current. Features a 550mR on-state resistance and operates from a 2.5V to 8V supply. This component offers a high-side output configuration and a maximum power dissipation of 300mW, with a compact 1mm height and 1.25mm width. Suitable for applications requiring efficient power management.
Onsemi FDG6323L technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 600mA |
| Current | 600mA |
| Drain to Source Voltage (Vdss) | 8V |
| Height | 1mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 550mR |
| On-state Resistance-Max | 550mR |
| Output Configuration | High Side |
| Output Current | 270mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN, PNP |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Rated Current-Max | 600mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 8V |
| DC Rated Voltage | 2.5V |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDG6323L to view detailed technical specifications.
No datasheet is available for this part.
